
PL18X-301-50 | |
|---|---|
DigiKey Part Number | 3936-PL18X-301-50-ND |
Manufacturer | |
Manufacturer Product Number | PL18X-301-50 |
Description | 10MM POWERLOK SINGLE WAY PLUG ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Color Orange |
Contact Type Male Pin, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 816,54000 Kč | 1 816,54 Kč |
| 2 | 1 729,81500 Kč | 3 459,63 Kč |
| 3 | 1 680,96000 Kč | 5 042,88 Kč |
| 5 | 1 621,46600 Kč | 8 107,33 Kč |
| 7 | 1 583,42857 Kč | 11 084,00 Kč |
| 10 | 1 544,10900 Kč | 15 441,09 Kč |
| Unit Price without VAT: | 1 816,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 198,01340 Kč |


