
PL18U-301-50 | |
|---|---|
DigiKey Part Number | 3936-PL18U-301-50-ND |
Manufacturer | |
Manufacturer Product Number | PL18U-301-50 |
Description | 10MM POWERLOK SINGLE WAY PLUG ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 944,61875 Kč | 113 354,25 Kč |
| Unit Price without VAT: | 944,61875 Kč |
|---|---|
| Unit Price with VAT: | 1 142,98869 Kč |


