
PL182X-61-4 | |
|---|---|
DigiKey Part Number | 3936-PL182X-61-4-ND |
Manufacturer | |
Manufacturer Product Number | PL182X-61-4 |
Description | 4.0MM POWERLOK 2 WAY PLUG STRAIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,22000 Kč | 362,22 Kč |
| 2 | 344,99500 Kč | 689,99 Kč |
| 3 | 335,26667 Kč | 1 005,80 Kč |
| 5 | 323,37000 Kč | 1 616,85 Kč |
| 7 | 315,78000 Kč | 2 210,46 Kč |
| 10 | 307,91500 Kč | 3 079,15 Kč |
| Unit Price without VAT: | 362,22000 Kč |
|---|---|
| Unit Price with VAT: | 438,28620 Kč |


