
PL082X-61-10 | |
|---|---|
DigiKey Part Number | 3936-PL082X-61-10-ND |
Manufacturer | |
Manufacturer Product Number | PL082X-61-10 |
Description | 4,0MM POWERLOK 2 WAY RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PL082X-61-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 2 | 276,96500 Kč | 553,93 Kč |
| 3 | 269,12333 Kč | 807,37 Kč |
| 5 | 259,53600 Kč | 1 297,68 Kč |
| 7 | 253,44571 Kč | 1 774,12 Kč |
| 10 | 247,14600 Kč | 2 471,46 Kč |
| 25 | 231,66680 Kč | 5 791,67 Kč |
| 50 | 220,60920 Kč | 11 030,46 Kč |
| 100 | 210,08290 Kč | 21 008,29 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |


