Image for PL00X-301-10M8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL00X-301-10M8

DigiKey Part Number
3936-PL00X-301-10M8-ND
Manufacturer
Manufacturer Product Number
PL00X-301-10M8
Description
10MM POWERLOK SINGLE WAY RECEPTA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Receptacle Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Solder
Wire Type
-
Wire Gauge
-
Features
Mounting Flange
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100527,85190 Kč52 785,19 Kč
Unit Price without VAT:527,85190 Kč
Unit Price with VAT:638,70080 Kč