Coax, Socket Center, Assembly Contact Gold Solder 0.085" Flexible Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF9921-6000

DigiKey Part Number
SF9921-6000-ND
Manufacturer
Manufacturer Product Number
SF9921-6000
Description
CONN SCKT COAX 0.085" GOLD SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coax, Socket Center, Assembly Contact Gold Solder 0.085" Flexible Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Type
Coaxial
Pin or Socket
Coax, Socket Center, Assembly
Contact Termination
Solder
Wire Gauge
0.085" Flexible
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
252 437,33040 Kč60 933,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 437,33040 Kč
Unit Price with VAT:2 949,16978 Kč