
SF9821-6002 | |
|---|---|
DigiKey Part Number | SF9821-6002-ND |
Manufacturer | |
Manufacturer Product Number | SF9821-6002 |
Description | CONN SCK COAX RG142/400 GOLD SLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Solder RG-142/400 Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | SF9821-6002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | RG-142/400 | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 318,18000 Kč | 2 318,18 Kč |
| 10 | 1 970,59900 Kč | 19 705,99 Kč |
| 25 | 1 847,33680 Kč | 46 183,42 Kč |
| 50 | 1 759,27120 Kč | 87 963,56 Kč |
| 100 | 1 675,43460 Kč | 167 543,46 Kč |
| Unit Price without VAT: | 2 318,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 804,99780 Kč |

