
SF9821-60003 | |
|---|---|
DigiKey Part Number | SF9821-60003-ND |
Manufacturer | |
Manufacturer Product Number | SF9821-60003 |
Description | CONN SCK COAX LMR240-75 GOLD SLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Solder LMR 240-75 Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | LMR 240-75 | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 215,21000 Kč | 3 215,21 Kč |
| 10 | 2 733,16300 Kč | 27 331,63 Kč |
| 25 | 2 562,25160 Kč | 64 056,29 Kč |
| 50 | 2 440,11880 Kč | 122 005,94 Kč |
| Unit Price without VAT: | 3 215,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 890,40410 Kč |

