
SF9811-60005 | |
|---|---|
DigiKey Part Number | SF9811-60005-ND |
Manufacturer | |
Manufacturer Product Number | SF9811-60005 |
Description | CONN PIN COAX RG-179 GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Solder RG-179 Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | RG-179 | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 690,40000 Kč | 3 690,40 Kč |
| 10 | 3 137,24800 Kč | 31 372,48 Kč |
| 25 | 2 941,04720 Kč | 73 526,18 Kč |
| 50 | 2 800,88540 Kč | 140 044,27 Kč |
| Unit Price without VAT: | 3 690,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 465,38400 Kč |

