Coax, Pin Center, Assembly Contact Gold Solder 0.085" Flexible Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF9811-6000

DigiKey Part Number
SF9811-6000-ND
Manufacturer
Manufacturer Product Number
SF9811-6000
Description
CONN PIN COAX 0.085" GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coax, Pin Center, Assembly Contact Gold Solder 0.085" Flexible Coaxial
Datasheet
 Datasheet
EDA/CAD Models
SF9811-6000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Type
Coaxial
Pin or Socket
Coax, Pin Center, Assembly
Contact Termination
Solder
Wire Gauge
0.085" Flexible
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 563,29000 Kč4 563,29 Kč
103 879,33900 Kč38 793,39 Kč
253 636,76960 Kč90 919,24 Kč
503 463,47320 Kč173 173,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 563,29000 Kč
Unit Price with VAT:5 521,58090 Kč