
SF9421-6000 | |
|---|---|
DigiKey Part Number | SF9421-6000-ND |
Manufacturer | |
Manufacturer Product Number | SF9421-6000 |
Description | CONN PIN CONTACT BMA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold BMA |
Datasheet | Datasheet |
EDA/CAD Models | SF9421-6000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | RG-405 (.085" Flexible) | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Pin | |
Type | BMA | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,59000 Kč | 866,59 Kč |
| 10 | 736,56800 Kč | 7 365,68 Kč |
| 25 | 690,46480 Kč | 17 261,62 Kč |
| 50 | 657,52720 Kč | 32 876,36 Kč |
| 100 | 626,17300 Kč | 62 617,30 Kč |
| 300 | 580,59470 Kč | 174 178,41 Kč |
| Unit Price without VAT: | 866,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,57390 Kč |


