


SF9411-6001 | |
|---|---|
DigiKey Part Number | SF9411-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF9411-6001 |
Description | CONN SOCKET CONTACT BMA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold BMA |
Datasheet | Datasheet |
EDA/CAD Models | SF9411-6001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | RG-402 (.141" Flexible) | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | BMA | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 262,88000 Kč | 3 262,88 Kč |
| 10 | 2 773,64700 Kč | 27 736,47 Kč |
| 25 | 2 600,18240 Kč | 65 004,56 Kč |
| 50 | 2 476,25640 Kč | 123 812,82 Kč |
| Unit Price without VAT: | 3 262,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 948,08480 Kč |


