
SF9411-6000 | |
|---|---|
DigiKey Part Number | SF9411-6000-ND |
Manufacturer | |
Manufacturer Product Number | SF9411-6000 |
Description | CONN PIN COAX 0.085" GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Solder 0.085" Flexible Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | SF9411-6000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 0.085" Flexible | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 200,31000 Kč | 3 200,31 Kč |
| 10 | 2 720,52200 Kč | 27 205,22 Kč |
| 25 | 2 550,38360 Kč | 63 759,59 Kč |
| 50 | 2 428,82600 Kč | 121 441,30 Kč |
| Unit Price without VAT: | 3 200,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 872,37510 Kč |

