
SF9321-60007 | |
|---|---|
DigiKey Part Number | SF9321-60007-ND |
Manufacturer | |
Manufacturer Product Number | SF9321-60007 |
Description | CONN SCKT COAX RG-179 GOLD SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Solder RG-179 Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | RG-179 | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 060,11000 Kč | 2 060,11 Kč |
| 10 | 1 751,17000 Kč | 17 511,70 Kč |
| 25 | 1 641,62360 Kč | 41 040,59 Kč |
| 50 | 1 563,35560 Kč | 78 167,78 Kč |
| 100 | 1 488,84430 Kč | 148 884,43 Kč |
| Unit Price without VAT: | 2 060,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 492,73310 Kč |

