Direct




SF9311-60097 | |
|---|---|
DigiKey Part Number | SF9311-60097-ND |
Manufacturer | |
Manufacturer Product Number | SF9311-60097 |
Description | SMPM DAUGHTERCARD VITA 67.3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | SF9311-60097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 10 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 17 523,52400 Kč | 525 705,72 Kč |
| Unit Price without VAT: | 17 523,52400 Kč |
|---|---|
| Unit Price with VAT: | 21 203,46404 Kč |


