

SF3811-60059 | |
---|---|
DigiKey Part Number | 1678-SF3811-60059-ND |
Manufacturer | |
Manufacturer Product Number | SF3811-60059 |
Description | VITA 67.3 SMPS PLUG-IN CONTACT F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | SF3811-60059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Push-Pull | |
Frequency - Max | 67 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 615,99000 Kč | 1 615,99 Kč |
10 | 1 373,67600 Kč | 13 736,76 Kč |
25 | 1 287,73560 Kč | 32 193,39 Kč |
50 | 1 226,34120 Kč | 61 317,06 Kč |
100 | 1 167,88190 Kč | 116 788,19 Kč |
Unit Price without VAT: | 1 615,99000 Kč |
---|---|
Unit Price with VAT: | 1 955,34790 Kč |