



SF3321-60040 | |
|---|---|
DigiKey Part Number | 1678-SF3321-60040-ND |
Manufacturer | |
Manufacturer Product Number | SF3321-60040 |
Description | 1.85MM FEMALE SOLDERLESS PCB EDG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF3321-60040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.327dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 997,39000 Kč | 3 997,39 Kč |
| 10 | 3 398,25300 Kč | 33 982,53 Kč |
| 25 | 3 185,75760 Kč | 79 643,94 Kč |
| 50 | 3 033,92120 Kč | 151 696,06 Kč |
| Unit Price without VAT: | 3 997,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 836,84190 Kč |




