


SF3321-60018-2S | |
|---|---|
DigiKey Part Number | SF3321-60018-2S-ND |
Manufacturer | |
Manufacturer Product Number | SF3321-60018-2S |
Description | CONN 1.85MM JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF3321-60018-2S Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 67 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features Flange |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Insertion Loss 0.41dB |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 957,91000 Kč | 1 957,91 Kč |
| 10 | 1 664,24800 Kč | 16 642,48 Kč |
| 25 | 1 560,13320 Kč | 39 003,33 Kč |
| 50 | 1 485,75000 Kč | 74 287,50 Kč |
| 100 | 1 414,94350 Kč | 141 494,35 Kč |
| Unit Price without VAT: | 1 957,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 369,07110 Kč |


