
SF3311-60014-2S | |
|---|---|
DigiKey Part Number | 1678-SF3311-60014-2S-ND |
Manufacturer | |
Manufacturer Product Number | SF3311-60014-2S |
Description | 1.85MM MALE SOLDERLESS PCB COMPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 50 GHz |
Packaging Tray | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 825,48000 Kč | 1 825,48 Kč |
| 10 | 1 551,69100 Kč | 15 516,91 Kč |
| 25 | 1 454,60440 Kč | 36 365,11 Kč |
| 50 | 1 385,25160 Kč | 69 262,58 Kč |
| 100 | 1 319,22090 Kč | 131 922,09 Kč |
| Unit Price without VAT: | 1 825,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 208,83080 Kč |


