
SF3211-60218 | |
|---|---|
DigiKey Part Number | SF3211-60218-ND |
Manufacturer | |
Manufacturer Product Number | SF3211-60218 |
Description | CONN SMPM PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF3211-60218 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 65 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Flange |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Insertion Loss 0.56dB |
Mounting Type Surface Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 611,18000 Kč | 1 611,18 Kč |
| 10 | 1 369,44800 Kč | 13 694,48 Kč |
| 25 | 1 283,75880 Kč | 32 093,97 Kč |
| 50 | 1 222,54560 Kč | 61 127,28 Kč |
| 100 | 1 164,27610 Kč | 116 427,61 Kč |
| Unit Price without VAT: | 1 611,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 949,52780 Kč |

