
SF3211-60153 | |
|---|---|
DigiKey Part Number | 1678-SF3211-60153-ND |
Manufacturer | |
Manufacturer Product Number | SF3211-60153 |
Description | SMPM SOCKET (SIZE 12) D38999 CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 583,46000 Kč | 1 583,46 Kč |
| 10 | 1 345,99300 Kč | 13 459,93 Kč |
| 25 | 1 261,77000 Kč | 31 544,25 Kč |
| 50 | 1 201,60640 Kč | 60 080,32 Kč |
| 100 | 1 144,32380 Kč | 114 432,38 Kč |
| Unit Price without VAT: | 1 583,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 915,98660 Kč |

