
SF2960-6025 | |
|---|---|
DigiKey Part Number | SF2960-6025-ND |
Manufacturer | |
Manufacturer Product Number | SF2960-6025 |
Description | CONN SMA RCPT R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF2960-6025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,93000 Kč | 1 409,93 Kč |
| 10 | 1 198,48200 Kč | 11 984,82 Kč |
| 25 | 1 123,49760 Kč | 28 087,44 Kč |
| 50 | 1 069,92520 Kč | 53 496,26 Kč |
| 100 | 1 018,91260 Kč | 101 891,26 Kč |
| Unit Price without VAT: | 1 409,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 706,01530 Kč |





