



SF2921-61507 | |
|---|---|
DigiKey Part Number | SF2921-61507-ND |
Manufacturer | |
Manufacturer Product Number | SF2921-61507 |
Description | CONN SMA JACK 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF2921-61507 Models |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 26.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF2921-61356 | Amphenol SV Microwave | 1 590 | SF2921-61356-ND | 387,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,92000 Kč | 1 216,92 Kč |
| 10 | 1 034,39100 Kč | 10 343,91 Kč |
| 25 | 969,64720 Kč | 24 241,18 Kč |
| 50 | 923,41060 Kč | 46 170,53 Kč |
| 100 | 879,38050 Kč | 87 938,05 Kč |
| Unit Price without VAT: | 1 216,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,47320 Kč |

