SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2911-60958

DigiKey Part Number
1678-SF2911-60958-ND
Manufacturer
Manufacturer Product Number
SF2911-60958
Description
SMA MALE SOLDERLESS PCB EDGE LAU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
SF2911-60958 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 2 Screws
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.154dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 102,66000 Kč3 102,66 Kč
102 637,49600 Kč26 374,96 Kč
252 472,54800 Kč61 813,70 Kč
502 354,68640 Kč117 734,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 102,66000 Kč
Unit Price with VAT:3 754,21860 Kč