
SF1621-60059 | |
|---|---|
DigiKey Part Number | 1678-SF1621-60059-ND |
Manufacturer | |
Manufacturer Product Number | SF1621-60059 |
Description | 2.4MM FEMALE SOLDERLESS PCB EDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1621-60059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.283dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 120,93000 Kč | 3 120,93 Kč |
| 10 | 2 653,11800 Kč | 26 531,18 Kč |
| 25 | 2 487,17960 Kč | 62 179,49 Kč |
| 50 | 2 368,64580 Kč | 118 432,29 Kč |
| Unit Price without VAT: | 3 120,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 776,32530 Kč |


