
SF1611-60018 | |
|---|---|
DigiKey Part Number | 1678-SF1611-60018-ND |
Manufacturer | |
Manufacturer Product Number | SF1611-60018 |
Description | 2.4MM MALE SOLDERLESS PCB EDGE L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1611-60018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.283dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 448,29000 Kč | 3 448,29 Kč |
| 10 | 2 931,27900 Kč | 29 312,79 Kč |
| 25 | 2 747,95800 Kč | 68 698,95 Kč |
| 50 | 2 616,98920 Kč | 130 849,46 Kč |
| Unit Price without VAT: | 3 448,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 172,43090 Kč |

