
SF1521-60070-2S | |
|---|---|
DigiKey Part Number | SF1521-60070-2S-ND |
Manufacturer | |
Manufacturer Product Number | SF1521-60070-2S |
Description | CONN 2.92MM JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1521-60070-2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,46000 Kč | 1 015,46 Kč |
| 10 | 863,06000 Kč | 8 630,60 Kč |
| 25 | 809,05280 Kč | 20 226,32 Kč |
| 50 | 770,45860 Kč | 38 522,93 Kč |
| 100 | 733,72260 Kč | 73 372,26 Kč |
| 300 | 679,07603 Kč | 203 722,81 Kč |
| Unit Price without VAT: | 1 015,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,70660 Kč |






