
SF1212-6002 | |
|---|---|
DigiKey Part Number | SF1212-6002-ND |
Manufacturer | |
Manufacturer Product Number | SF1212-6002 |
Description | CONN SMP PLUG R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 20 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,74000 Kč | 1 246,74 Kč |
| 10 | 1 059,75100 Kč | 10 597,51 Kč |
| 25 | 993,43080 Kč | 24 835,77 Kč |
| 50 | 946,05560 Kč | 47 302,78 Kč |
| 100 | 900,95340 Kč | 90 095,34 Kč |
| Unit Price without VAT: | 1 246,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 508,55540 Kč |



