
SF1211-66198 | |
---|---|
DigiKey Part Number | 1678-SF1211-66198-ND |
Manufacturer | |
Manufacturer Product Number | SF1211-66198 |
Description | CONN SMP PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1211-66198 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 773,42000 Kč | 773,42 Kč |
10 | 657,41600 Kč | 6 574,16 Kč |
25 | 616,27640 Kč | 15 406,91 Kč |
50 | 612,92280 Kč | 30 646,14 Kč |
Unit Price without VAT: | 773,42000 Kč |
---|---|
Unit Price with VAT: | 935,83820 Kč |