


SF1211-6021 | |
|---|---|
DigiKey Part Number | SF1211-6021-ND |
Manufacturer | |
Manufacturer Product Number | SF1211-6021 |
Description | CONN SMP PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1211-6021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | 0.047" Flexible | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 611,18000 Kč | 1 611,18 Kč |
| 10 | 1 369,44800 Kč | 13 694,48 Kč |
| 25 | 1 283,75880 Kč | 32 093,97 Kč |
| 50 | 1 222,54560 Kč | 61 127,28 Kč |
| 100 | 1 164,27610 Kč | 116 427,61 Kč |
| Unit Price without VAT: | 1 611,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 949,52780 Kč |


