




SF1138-6020 | |
|---|---|
DigiKey Part Number | 1678-SF1138-6020-ND |
Manufacturer | |
Manufacturer Product Number | SF1138-6020 |
Description | COAX ADAPT SMPS TO SMPS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Plug, Male Pin To SMPS Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMPS Plug, Male Pin | |
Convert To (Adapter End) | SMPS Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 849,29000 Kč | 1 849,29 Kč |
| 10 | 1 571,95200 Kč | 15 719,52 Kč |
| 25 | 1 473,60600 Kč | 36 840,15 Kč |
| 50 | 1 403,34680 Kč | 70 167,34 Kč |
| 100 | 1 336,45340 Kč | 133 645,34 Kč |
| Unit Price without VAT: | 1 849,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 237,64090 Kč |

