


SF1117-6018 | |
|---|---|
DigiKey Part Number | SF1117-6018-ND |
Manufacturer | |
Manufacturer Product Number | SF1117-6018 |
Description | COAX ADAPT SMA TO BMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To BMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1117-6018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | BMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 22 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 626,09000 Kč | 1 626,09 Kč |
| 10 | 1 382,19300 Kč | 13 821,93 Kč |
| 25 | 1 295,71920 Kč | 32 392,98 Kč |
| 50 | 1 233,93900 Kč | 61 696,95 Kč |
| 100 | 1 175,11950 Kč | 117 511,95 Kč |
| Unit Price without VAT: | 1 626,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 967,56890 Kč |


