
SF1115-6096 | |
|---|---|
DigiKey Part Number | 1678-SF1115-6096-ND |
Manufacturer | |
Manufacturer Product Number | SF1115-6096 |
Description | COAX ADAPT SVK TO SVK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SVK Jack, Female Socket To SVK Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Threaded, Threaded |
Packaging Tray | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polyetherimide (PEI) |
Center Gender Female to Male | Mating Cycles 500 |
Convert From (Adapter End) SVK Jack, Female Socket | Operating Temperature -55°C ~ 135°C |
Convert To (Adapter End) SVK Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 609,94000 Kč | 6 609,94 Kč |
| 10 | 5 619,43100 Kč | 56 194,31 Kč |
| 30 | 5 200,88900 Kč | 156 026,67 Kč |
| Unit Price without VAT: | 6 609,94000 Kč |
|---|---|
| Unit Price with VAT: | 7 998,02740 Kč |


