


SF1115-6085 | |
|---|---|
DigiKey Part Number | SF1115-6085-ND |
Manufacturer | |
Manufacturer Product Number | SF1115-6085 |
Description | COAX ADAPT SMPM TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1115-6085 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Threaded |
Packaging Bag | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Beryllium Copper, Stainless Steel |
Conversion Type Between Series | Body Finish Gold, Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMPM Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 003,42000 Kč | 4 003,42 Kč |
| 10 | 3 403,32600 Kč | 34 033,26 Kč |
| 25 | 3 190,50760 Kč | 79 762,69 Kč |
| 50 | 3 038,46280 Kč | 151 923,14 Kč |
| Unit Price without VAT: | 4 003,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 844,13820 Kč |


