
SF1115-6081 | |
|---|---|
DigiKey Part Number | SF1115-6081-ND |
Manufacturer | |
Manufacturer Product Number | SF1115-6081 |
Description | COAX ADAPT SMP TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1115-6081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMP Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 006,21000 Kč | 4 006,21 Kč |
| 10 | 3 405,60300 Kč | 34 056,03 Kč |
| 25 | 3 192,65360 Kč | 79 816,34 Kč |
| 50 | 3 040,50620 Kč | 152 025,31 Kč |
| Unit Price without VAT: | 4 006,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 847,51410 Kč |




