



SF1104-6007 | |
|---|---|
DigiKey Part Number | SF1104-6007-ND |
Manufacturer | |
Manufacturer Product Number | SF1104-6007 |
Description | COAX ADAPT SMA TO PN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector PN Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1104-6007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | PN Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Hermetically Sealed | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 587,43000 Kč | 4 587,43 Kč |
| 10 | 3 899,93800 Kč | 38 999,38 Kč |
| 25 | 3 656,07080 Kč | 91 401,77 Kč |
| 50 | 3 481,86320 Kč | 174 093,16 Kč |
| Unit Price without VAT: | 4 587,43000 Kč |
|---|---|
| Unit Price with VAT: | 5 550,79030 Kč |

