
SF1102-6024 | |
|---|---|
DigiKey Part Number | SF1102-6024-ND |
Manufacturer | |
Manufacturer Product Number | SF1102-6024 |
Description | COAX ADAPT SMA TO PTNC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To PTNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1102-6024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | PTNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 113,67000 Kč | 3 113,67 Kč |
| 10 | 2 646,95100 Kč | 26 469,51 Kč |
| 25 | 2 481,40280 Kč | 62 035,07 Kč |
| 50 | 2 363,14680 Kč | 118 157,34 Kč |
| Unit Price without VAT: | 3 113,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 767,54070 Kč |



