RF Attenuators 8dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF0915-6200-08

DigiKey Part Number
SF0915-6200-08-ND
Manufacturer
Manufacturer Product Number
SF0915-6200-08
Description
RF ATTENUATOR 8DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
SF0915-6200-08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
500mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 587,99000 Kč5 587,99 Kč
104 750,54600 Kč47 505,46 Kč
254 453,55000 Kč111 338,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 587,99000 Kč
Unit Price with VAT:6 761,46790 Kč