


M83517/4-31005 | |
|---|---|
DigiKey Part Number | M83517/4-31005-ND |
Manufacturer | |
Manufacturer Product Number | M83517/4-31005 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | M83517/4-31005 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,73000 Kč | 810,73 Kč |
| 10 | 689,04900 Kč | 6 890,49 Kč |
| 25 | 645,91520 Kč | 16 147,88 Kč |
| 50 | 615,10700 Kč | 30 755,35 Kč |
| 100 | 585,77490 Kč | 58 577,49 Kč |
| 300 | 542,13687 Kč | 162 641,06 Kč |
| Unit Price without VAT: | 810,73000 Kč |
|---|---|
| Unit Price with VAT: | 980,98330 Kč |


