Adapter Coaxial Connector SMA Jack, Female Socket To BNC Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Jack, Female Socket To BNC Plug, Male Pin 50 Ohms
M55339/44-30001
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

M55339/44-30001

DigiKey Part Number
M55339/44-30001-ND
Manufacturer
Manufacturer Product Number
M55339/44-30001
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To BNC Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
M55339/44-30001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
BNC Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 804,36000 Kč1 804,36 Kč
101 533,84100 Kč15 338,41 Kč
251 437,86760 Kč35 946,69 Kč
501 369,30900 Kč68 465,45 Kč
1001 304,04720 Kč130 404,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 804,36000 Kč
Unit Price with VAT:2 183,27560 Kč