
M55339/31-30001 | |
|---|---|
DigiKey Part Number | M55339/31-30001-ND |
Manufacturer | |
Manufacturer Product Number | M55339/31-30001 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,76000 Kč | 746,76 Kč |
| 10 | 634,60700 Kč | 6 346,07 Kč |
| 25 | 594,88800 Kč | 14 872,20 Kč |
| 50 | 566,51360 Kč | 28 325,68 Kč |
| 100 | 539,49490 Kč | 53 949,49 Kč |
| 300 | 499,30690 Kč | 149 792,07 Kč |
| Unit Price without VAT: | 746,76000 Kč |
|---|---|
| Unit Price with VAT: | 903,57960 Kč |




