
M39030/5-06N | |
|---|---|
DigiKey Part Number | M39030/5-06N-ND |
Manufacturer | |
Manufacturer Product Number | M39030/5-06N |
Description | CONN TERMINATOR PLUG TNC 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 12.4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | Nickel | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 811,85000 Kč | 13 811,85 Kč |
| 10 | 11 743,04800 Kč | 117 430,48 Kč |
| Unit Price without VAT: | 13 811,85000 Kč |
|---|---|
| Unit Price with VAT: | 16 712,33850 Kč |





