
M39012/56-3028 | |
|---|---|
DigiKey Part Number | M39012/56-3028-ND |
Manufacturer | |
Manufacturer Product Number | M39012/56-3028 |
Description | CONN SMA PLUG R/A 50OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,61000 Kč | 1 060,61 Kč |
| 10 | 901,40200 Kč | 9 014,02 Kč |
| 25 | 844,99320 Kč | 21 124,83 Kč |
| 50 | 804,68960 Kč | 40 234,48 Kč |
| 100 | 766,31990 Kč | 76 631,99 Kč |
| Unit Price without VAT: | 1 060,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,33810 Kč |


