
M39012/25-3024 | |
|---|---|
DigiKey Part Number | M39012/25-3024-ND |
Manufacturer | |
Manufacturer Product Number | M39012/25-3024 |
Description | CONNECTOR DUST CAP FOR SMA JACKS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Datasheet | Datasheet |
EDA/CAD Models | M39012/25-3024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,89000 Kč | 462,89 Kč |
| 10 | 393,40300 Kč | 3 934,03 Kč |
| 25 | 368,77080 Kč | 9 219,27 Kč |
| 50 | 351,17300 Kč | 17 558,65 Kč |
| 100 | 334,42350 Kč | 33 442,35 Kč |
| 250 | 313,50608 Kč | 78 376,52 Kč |
| 500 | 298,56226 Kč | 149 281,13 Kč |
| Unit Price without VAT: | 462,89000 Kč |
|---|---|
| Unit Price with VAT: | 560,09690 Kč |



