Connector Housing Module For VITA 67.3 Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9341-80007

DigiKey Part Number
1678-9341-80007-ND
Manufacturer
Manufacturer Product Number
9341-80007
Description
NANORF VITA 67.3 9 PORT BACKPLAN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Housing Module For VITA 67.3 Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Housing Module
Manufacturer
Amphenol SV Microwave
For Use With/Related Products
VITA 67.3 Connectors
Series
Body Material
Aluminum
Packaging
Bag
Body Finish
Passivated
Part Status
Active
Features
9 Positions
Connector Style
Coaxial
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112 965,45000 Kč12 965,45 Kč
1011 023,40400 Kč110 234,04 Kč
Unit Price without VAT:12 965,45000 Kč
Unit Price with VAT:15 688,19450 Kč