Connector Housing Module For VITA 67.3 Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9341-80005

DigiKey Part Number
1678-9341-80005-ND
Manufacturer
Manufacturer Product Number
9341-80005
Description
NANORF VITA 67.3 10 PORT RF AND
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Housing Module For VITA 67.3 Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Housing Module
Manufacturer
Amphenol SV Microwave
For Use With/Related Products
VITA 67.3 Connectors
Series
Body Material
Aluminum
Packaging
Bag
Body Finish
Passivated
Part Status
Active
Features
10 Positions
Connector Style
Coaxial
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119 610,01000 Kč19 610,01 Kč
1017 050,41400 Kč170 504,14 Kč
Unit Price without VAT:19 610,01000 Kč
Unit Price with VAT:23 728,11210 Kč