Connector Housing Module For VITA 66.5 Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Housing Module For VITA 66.5 Connectors
VITA 66.5 RF/Fiber Hybrid Connectors

9321-60108

DigiKey Part Number
1678-9321-60108-ND
Manufacturer
Manufacturer Product Number
9321-60108
Description
SMPS VITA 66.5 19 PORT RF AND 3
Customer Reference
Detailed Description
Connector Housing Module For VITA 66.5 Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Connector Style
SMPS
Accessory Type
Housing Module
For Use With/Related Products
VITA 66.5 Connectors
Body Material
Stainless Steel
Body Finish
Passivated
Features
Guide Pin
Color
-
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114 044,30000 Kč14 044,30 Kč
Unit Price without VAT:14 044,30000 Kč
Unit Price with VAT:16 993,60300 Kč