Pin Contact Size 12 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9321-40004

DigiKey Part Number
1678-9321-40004-ND
Manufacturer
Manufacturer Product Number
9321-40004
Description
SMPM PIN (SIZE 12) D38999 CONTAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Type
Coaxial
Contact Type
Pin
Contact Size
12
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 527,81000 Kč1 527,81 Kč
101 298,64200 Kč12 986,42 Kč
251 217,39680 Kč30 434,92 Kč
501 159,34160 Kč57 967,08 Kč
1001 104,08110 Kč110 408,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 527,81000 Kč
Unit Price with VAT:1 848,65010 Kč