
9311-60350 | |
|---|---|
DigiKey Part Number | 1678-9311-60350-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60350 |
Description | SMPM-XT MALE PCB EDGE LAUNCH CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 4 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 874,55000 Kč | 3 874,55 Kč |
| 10 | 3 293,72500 Kč | 32 937,25 Kč |
| 25 | 3 087,74760 Kč | 77 193,69 Kč |
| 50 | 2 940,59360 Kč | 147 029,68 Kč |
| Unit Price without VAT: | 3 874,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 688,20550 Kč |

