
9311-60348 | |
|---|---|
DigiKey Part Number | 1678-9311-60348-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60348 |
Description | SMPM-XT MALE PCB SURFACE MOUNT C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 4 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Mating Cycles 500 |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 806,02000 Kč | 4 806,02 Kč |
| 10 | 4 085,70700 Kč | 40 857,07 Kč |
| 25 | 3 830,24520 Kč | 95 756,13 Kč |
| 50 | 3 660,74100 Kč | 183 037,05 Kč |
| Unit Price without VAT: | 4 806,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 815,28420 Kč |


